B41821F8158M003
vs
63ZLH1500MEFCCE18X31.5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
1500 µF
|
1500 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
18 mm
|
18 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
130 mΩ
|
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.945 mA
|
0.945 mA
|
Length |
31.5 mm
|
31.5 mm
|
Manufacturer Series |
B41851
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BLISTER PACK
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Ripple Current |
1800 mA
|
1980 mA
|
Series |
B41821
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.14
|
0.11
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B41821F8158M003 with alternatives
Compare 63ZLH1500MEFCCE18X31.5 with alternatives