B43544E9397M002
vs
B43544A9397M007
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Capacitance |
390 µF
|
390 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
25 mm
|
25 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
180 mΩ
|
50 mΩ
|
Length |
55 mm
|
55 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
BULK
|
Cardboard
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
2360 mA
|
5130 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.15
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Manufacturer Series |
|
B43544
|
Series |
|
B43544
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare B43544E9397M002 with alternatives
Compare B43544A9397M007 with alternatives