B43821B2336M001
vs
RD2D336M10020DR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
5600 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.213 mA
|
|
Length |
20 mm
|
20 mm
|
Manufacturer Series |
B43851
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
205 mA
|
149 mA
|
Series |
B43821
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.2
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
5 mm
|
|
|
|
Compare B43821B2336M001 with alternatives
Compare RD2D336M10020DR with alternatives