B43821F4686M002
vs
RD2V686M1631MML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
68 µF
|
68 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
493000 mΩ
|
|
Leakage Current |
0.729 mA
|
|
Length |
31.5 mm
|
31.5 mm
|
Manufacturer Series |
B43851
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
350 V
|
350 V
|
Ripple Current |
400 mA
|
332 mA
|
Series |
B43821
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.2
|
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare B43821F4686M002 with alternatives
Compare RD2V686M1631MML with alternatives