B57164-K680-J
vs
B57620-C221-K962
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
Radial,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Length |
5.5 mm
|
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Package Width |
5 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.45 W
|
0.21 W
|
Rated Temperature |
25 °C
|
|
Resistance |
68 Ω
|
220 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
WRAPAROUND
|
Thermal Sensitivity Index |
3050 K
|
3100 K
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
TEMPERATURE COMPENSATION
|
Tolerance |
5%
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare B57164-K680-J with alternatives
Compare B57620-C221-K962 with alternatives