B57164K0331J000
vs
B57550G0503F002
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
11 Weeks
|
25 Weeks
|
Samacsys Manufacturer |
TDK
|
TDK
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
300 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.5 mm
|
|
Package Length |
5.5 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
5 mm
|
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.45 W
|
0.032 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
330 Ω
|
50000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel (Ni)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index |
3450 K
|
3992 K
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
TEMPERATURE SENSING
|
Tolerance |
5%
|
1%
|
Base Number Matches |
1
|
1
|
Samacsys Modified On |
|
2023-12-12 16:36:37
|
|
|
|
Compare B57164K0331J000 with alternatives
Compare B57550G0503F002 with alternatives