B57237S0330M000
vs
B57703-M303-G40
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
Radial,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
FLAME PROOF
|
PROBE
|
JESD-609 Code |
e3
|
e3/e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
22 mm
|
|
Package Length |
15 mm
|
|
Package Shape |
DISK PACKAGE
|
SPECIAL PACKAGE
|
Package Style |
Radial
|
|
Package Width |
7 mm
|
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
3.1 W
|
0.15 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
CQC; IEC; UL; VDE
|
|
Resistance |
33 Ω
|
30000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN/SILVER
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
FLEXIBLE WIRE
|
Thermistor Application |
SOFT START
|
TEMPERATURE SENSING
|
Tolerance |
20%
|
2%
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
B57703
|
Thermal Sensitivity Index |
|
3964 K
|
|
|
|
Compare B57237S0330M000 with alternatives
Compare B57703-M303-G40 with alternatives