B57891-M104-K
vs
B57867S0303J140
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistance |
100000 Ω
|
30000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3/e4
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.06 W
|
Rated Temperature |
|
25 °C
|
Terminal Finish |
|
TIN/SILVER
|
Terminal Placement |
|
RADIAL
|
Thermal Sensitivity Index |
|
3964 K
|
Tolerance |
|
5%
|
|
|
|
Compare B57891-M104-K with alternatives
Compare B57867S0303J140 with alternatives