B59115-P1080-A62
vs
B57045-K102-K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
CHIP, 1210, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
SPECIAL PACKAGE
|
Packing Method |
TR, BLISTER, 13 INCH
|
BULK
|
Resistance |
55 Ω
|
1000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
J BEND
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE COMPENSATION
|
Tolerance |
25%
|
10%
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
B57045
|
Rated Power Dissipation (P) |
|
0.45 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
3730 K
|
|
|
|
Compare B59115-P1080-A62 with alternatives
Compare B57045-K102-K with alternatives