B59115-P1080-A62
vs
B59801D0145A040
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
CHIP, 1210, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
40 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
SPECIAL PACKAGE
|
Packing Method |
TR, BLISTER, 13 INCH
|
BULK
|
Resistance |
55 Ω
|
100 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
RADIAL
|
Terminal Shape |
J BEND
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Tolerance |
25%
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
550 OHMS AT 145 DEG CEL, PROBE
|
|
|
|
Compare B59115-P1080-A62 with alternatives
Compare B59801D0145A040 with alternatives