B59155-M70-A70
vs
B57703-M303-G40
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
180 °C
|
125 °C
|
Package Shape |
TUBULAR PACKAGE
|
SPECIAL PACKAGE
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLEXIBLE WIRE
|
FLEXIBLE WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
Additional Feature |
|
PROBE
|
JESD-609 Code |
|
e3/e4
|
Manufacturer Series |
|
B57703
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.15 W
|
Rated Temperature |
|
25 °C
|
Resistance |
|
30000 Ω
|
Terminal Finish |
|
TIN/SILVER
|
Terminal Placement |
|
RADIAL
|
Thermal Sensitivity Index |
|
3964 K
|
Tolerance |
|
2%
|
|
|
|
Compare B59155-M70-A70 with alternatives
Compare B57703-M303-G40 with alternatives