B59315P1120A062
vs
B59101R0240A010
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
80 V
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
200 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3.3 mm
|
|
Package Length |
10 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Package Width |
8 mm
|
|
Packing Method |
TR, BLISTER, 13 INCH
|
TRAY
|
Reference Standard |
AEC-Q200
|
|
Resistance |
16 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Silver (Ag)
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
J BEND
|
|
Thermistor Application |
OVERLOAD PROTECTION
|
HEATING ELEMENT
|
Tolerance |
25%
|
50%
|
Working Voltage |
80 V
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
|
|
|
Compare B59315P1120A062 with alternatives
Compare B59101R0240A010 with alternatives