B59701A0090A062
vs
B57045-K102-K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
TDK
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
0.8 mm
|
|
Package Length |
2 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
SPECIAL PACKAGE
|
Package Style |
SMT
|
|
Package Width |
1.25 mm
|
|
Packing Method |
TR, BLISTER, 7 INCH
|
BULK
|
Resistance |
680 Ω
|
1000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE COMPENSATION
|
Tolerance |
50%
|
10%
|
Working Voltage |
32 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
B57045
|
Rated Power Dissipation (P) |
|
0.45 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
3730 K
|
|
|
|
Compare B59701A0090A062 with alternatives
Compare B57045-K102-K with alternatives