B59770B0120A070
vs
B59770-B120-A70
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
ROHC COMPLIANT
|
ROHC COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
12 mm
|
|
Package Length |
8.5 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
7 mm
|
|
Packing Method |
STRIP PACK
|
TR, CARDBOARD
|
Resistance |
70 Ω
|
70 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Tolerance |
25%
|
25%
|
Working Voltage |
440 V
|
|
Base Number Matches |
1
|
1
|
|
|
|