B59801D0060A040 vs B59101R0240A010 feature comparison

B59801D0060A040 TDK Epcos

Buy Now Datasheet

B59101R0240A010 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 570 OHMS AT 60 DEG CEL, PROBE
JESD-609 Code e3 e4
Mounting Feature CHASSIS MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 200 °C
Operating Temperature-Min -40 °C
Package Shape SPECIAL PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TRAY
Resistance 100 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO YES
Terminal Finish Tin (Sn) Silver (Ag)
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING HEATING ELEMENT
Base Number Matches 1 1
Tolerance 50%

Compare B59801D0060A040 with alternatives

Compare B59101R0240A010 with alternatives