B59801D0060A040
vs
B59101R0240A010
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Additional Feature |
570 OHMS AT 60 DEG CEL, PROBE
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
CHASSIS MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
40 °C
|
200 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
SPECIAL PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TRAY
|
Resistance |
100 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Silver (Ag)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Thermistor Application |
TEMPERATURE SENSING
|
HEATING ELEMENT
|
Base Number Matches |
1
|
1
|
Tolerance |
|
50%
|
|
|
|
Compare B59801D0060A040 with alternatives
Compare B59101R0240A010 with alternatives