B59884C0120A070
vs
B57891S0203F008
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
27 Weeks
|
11 Weeks
|
Samacsys Manufacturer |
TDK
|
TDK
|
Circuit RMS Voltage-Max |
420 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
10 mm
|
|
Package Length |
6.5 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
5 mm
|
|
Packing Method |
STRIP PACK
|
BULK
|
Reference Standard |
UL
|
|
Resistance |
600 Ω
|
20000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE SENSING
|
Tolerance |
25%
|
1%
|
Working Voltage |
420 V
|
|
Base Number Matches |
2
|
2
|
Rated Power Dissipation (P) |
|
0.2 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
4300 K
|
|
|
|
Compare B59884C0120A070 with alternatives
Compare B57891S0203F008 with alternatives