B72205S0500K101
vs
V82ZA05
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EPCOS AG
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
Radial,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
50 V
|
50 V
|
Energy Absorbing Capacity-Max |
1.8 J
|
0.7 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
8.5 mm
|
|
Package Length |
7 mm
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Package Width |
3.3 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.1 W
|
0.2 W
|
Reference Standard |
UL, CSA
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE
|
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Working Voltage |
65 V
|
66 V
|
Base Number Matches |
2
|
5
|
|
|
|
Compare B72205S0500K101 with alternatives