B72207-S2271-K101
vs
VE09M02750KDA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EPCOS AG
|
THOMSON-CSF SEMICONDUCTORS
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
Circuit DC Voltage-Max |
350 V
|
|
Circuit RMS Voltage-Max |
275 V
|
275 V
|
Energy Absorbing Capacity-Max |
27.5 J
|
23 J
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
B72207S2271K101
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Working Voltage |
|
350 V
|
|
|
|
Compare B72207-S2271-K101 with alternatives
Compare VE09M02750KDA with alternatives