B72210S0111K101 vs Q69X4320 feature comparison

B72210S0111K101 TDK Epcos

Buy Now Datasheet

Q69X4320 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description Radial, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK TDK
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 18 J 18 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Package Height 14.5 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.2 mm
Packing Method BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare B72210S0111K101 with alternatives

Compare Q69X4320 with alternatives