B72210S0381K101V87
vs
SIOV-S10K385
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
FLAME PROOF
|
|
Circuit RMS Voltage-Max |
385 V
|
385 V
|
Energy Absorbing Capacity-Max |
40 J
|
40 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.4 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
505 V
|
505 V
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Package Style |
|
Radial
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare B72210S0381K101V87 with alternatives