B72214S0110K101 vs V18ZA3 feature comparison

B72214S0110K101 TDK Epcos

Buy Now Datasheet

V18ZA3 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG LITTELFUSE INC
Package Description Radial, RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 11 V 10 V
Energy Absorbing Capacity-Max 3.2 J 3.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 4 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.1 W 0.6 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 14 V 14 V
Base Number Matches 1 9
Rated Temperature 85 °C

Compare B72214S0110K101 with alternatives

Compare V18ZA3 with alternatives