B72232B0251K001
vs
V251DA40
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TDK
|
|
Circuit RMS Voltage-Max |
250 V
|
250 V
|
Energy Absorbing Capacity-Max |
330 J
|
370 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1.2 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
BINDING POST
|
|
Working Voltage |
320 V
|
330 V
|
Base Number Matches |
2
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Package Style |
|
Module-s
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare B72232B0251K001 with alternatives