B72660M1300K072
vs
Q69660-M1300-K72
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
DO-214AB / SMC,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
FLAME PROOF
|
|
Circuit RMS Voltage-Max |
30 V
|
30 V
|
Energy Absorbing Capacity-Max |
2 J
|
2 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
3.2 mm
|
|
Package Length |
10.2 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Package Width |
8 mm
|
|
Packing Method |
TR, BLISTER, 13 INCH
|
|
Rated Power Dissipation (P) |
0.02 W
|
0.02 W
|
Rated Temperature |
85 °C
|
|
Reference Standard |
UL
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Technology |
METAL OXIDE
|
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
J BEND
|
J BEND
|
Working Voltage |
34 V
|
34 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B72660M1300K072 with alternatives