B84112-B-P30
vs
B84112-B-A30
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PINS FITTING STANDARD PCB GRID
|
TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS
|
Approvals |
UL; CSA; VDE
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
28.6 mm
|
28.6 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Length |
63.4 mm
|
63.5 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
2
|
Width |
|
50.8 mm
|
|
|
|
Compare B84112-B-P30 with alternatives
Compare B84112-B-A30 with alternatives