B84143-B250-S24
vs
B84110-B-A14
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL; CUL
|
VDE
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
115 mm
|
33 mm
|
High Pot |
2890 V
|
|
Leakage Current-Max |
905 mA
|
0.5 mA
|
Length |
300 mm
|
34 mm
|
Mounting Type |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
250 A
|
1.4 A
|
Rated Voltage |
760 V
|
250 V
|
Width |
140 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC PACKAGE
|
Additional Feature |
|
INDUCTANCE 27 MILLI HENRY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare B84143-B250-S24 with alternatives
Compare B84110-B-A14 with alternatives