B84144-G1600-S
vs
B84299K0062C000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
CSA; EN
|
ENEC-10; IEC; UL
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
290 mm
|
51 mm
|
High Pot |
2121 V
|
2830 V
|
Leakage Current-Max |
6 mA
|
3.5 mA
|
Length |
690 mm
|
75 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
1600 A
|
4 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-25 °C
|
Width |
|
45 mm
|
|
|
|
Compare B84144-G1600-S with alternatives