Datasheets
B84144-G1600-S by: TDK Epcos

Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE

Part Details for B84144-G1600-S by TDK Epcos

Overview of B84144-G1600-S by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B84144-G1600-S

B84144-G1600-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B84144-G1600-S Part Data Attributes

B84144-G1600-S TDK Epcos
Buy Now Datasheet
Compare Parts:
B84144-G1600-S TDK Epcos Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Reach Compliance Code unknown
Approvals CSA; EN
Filter Type THREE PHASE EMI FILTER
Height 290 mm
High Pot 2121 V
Leakage Current-Max 6 mA
Length 690 mm
Mounting Type PANEL MOUNT
Operating Frequency 50/60Hz Hz
Rated Current 1600 A
Rated Voltage 250 V

Alternate Parts for B84144-G1600-S

This table gives cross-reference parts and alternative options found for B84144-G1600-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84144-G1600-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B84144G1600S000 Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84144-G1600-S vs B84144G1600S000
Part Number Description Manufacturer Compare
B84299K0062C000 Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84144-G1600-S vs B84299K0062C000
B84299-C1160-B1 Single Phase EMI Filter, 250V, 50/60HzHz, TDK Corporation B84144-G1600-S vs B84299-C1160-B1
B84143-B8-R110 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84144-G1600-S vs B84143-B8-R110
B84110-A-A10 250V, 50/60Hz, SINGLE PHASE EMI FILTER TDK Epcos B84144-G1600-S vs B84110-A-A10
B84143-B2500-S24 760V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84144-G1600-S vs B84143-B2500-S24
B84142-A40-R Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Corporation B84144-G1600-S vs B84142-A40-R
B84143-A50-R105 Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 TDK Corporation B84144-G1600-S vs B84143-A50-R105
B84143-V16-R27 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84144-G1600-S vs B84143-V16-R27
B84299-D1160-B3 Single Phase EMI Filter, 250V, 50/60HzHz, TDK Corporation B84144-G1600-S vs B84299-D1160-B3
B84110-B-A14 Single Phase EMI Filter, 250V, 50/60HzHz, PLASTIC PACKAGE TDK Corporation B84144-G1600-S vs B84110-B-A14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84144-G1600-S by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84144-G1600-S by TDK Epcos

  • Please alert me when B84144-G1600-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B84144-G1600-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84144-G1600-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B84144-G1600-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84144-G1600-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84144-G1600-S by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: