B84299-K66 TDK EpcosBuy Now Datasheet |
B84299K00660000 TDK CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | EPCOS AG | TDK CORP |
Reach Compliance Code | compliant | unknown |
Filter Type | SINGLE PHASE EMI FILTER | SINGLE PHASE EMI FILTER |
Height | 67 mm | |
High Pot | 2830 V | |
Leakage Current-Max | 3.5 mA | |
Length | 183 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Base Number Matches | 1 | 2 |