BA10339F-TR vs BA10339F-E2 feature comparison

BA10339F-TR ROHM Semiconductor

Buy Now Datasheet

BA10339F-E2 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Part Package Code SOIC SOIC
Package Description Sop,
Pin Count 14 14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.7 Mm 8.7 Mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type Open-Collector Open-Collector
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tr
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 Ns 1300 Ns
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 6 Weeks
Bias Current-Max (IIB) @25C 0.25 µA
JESD-609 Code e2
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 Mm
Supply Current-Max 2 Ma
Terminal Finish Tin/Copper (Sn/Cu)