BA1117FP-E2
vs
CS5203-1GDP3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ON SEMICONDUCTOR
|
Package Description |
TO-252 ,3 PIN
|
TO-263, SMSIP3H,.55TB
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Dropout Voltage1-Max |
1.4 V
|
1.4 V
|
Input-Output Voltage Differential-Max |
10 V
|
5.75 V
|
Input-Output Voltage Differential-Min |
1.4 V
|
2 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
Length |
6.5 mm
|
10.18 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
105 °C
|
150 °C
|
Operating Temperature TJ-Min |
-20 °C
|
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.5 mm
|
4.67 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5.5 mm
|
8.405 mm
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
3
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
1.15 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.053
|
Load Regulation-Max(%) |
|
0.4%
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
3 A
|
Output Voltage1-Max |
|
5.5 V
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BA1117FP-E2 with alternatives
Compare CS5203-1GDP3 with alternatives