BA17809T vs L78M05ACDT-TR feature comparison

BA17809T ROHM Semiconductor

Buy Now Datasheet

L78M05ACDT-TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Part Package Code TO-220FP TO-252
Package Description TO-220, SIP3,.1TB DPAK-3/2
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 26 V 25 V
Input Voltage-Min 11.5 V 7 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3/e2 e3
Line Regulation-Max 0.18% 0.1%
Load Regulation-Max 0.18% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 9.45 V 5.2 V
Output Voltage1-Min 8.55 V 4.8 V
Output Voltage1-Nom 9 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-252
Package Equivalence Code SIP3,.1TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN/TIN COPPER Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.28 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tolerance-Max 5% 4%
Base Number Matches 3 1
Factory Lead Time 43 Weeks, 4 Days
Length 6.5 mm
Moisture Sensitivity Level 1
Operating Temperature TJ-Min
Packing Method TR
Seated Height-Max 2.63 mm
Width 6.1 mm

Compare BA17809T with alternatives

Compare L78M05ACDT-TR with alternatives