BA17815CP
vs
IP7815AG-8QR-BR1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-220CP
|
|
Package Description |
, SIP3,.1TB
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
17.5 V
|
17.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-MSFM-T3
|
JESD-609 Code |
e2
|
e1
|
Length |
10 mm
|
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.3%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
15.75 V
|
15.45 V
|
Output Voltage1-Min |
14.25 V
|
14.25 V
|
Output Voltage1-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-220
|
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
16.8 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
4.5 mm
|
|
Base Number Matches |
1
|
2
|
Operating Temperature TJ-Min |
|
-55 °C
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare BA17815CP with alternatives
Compare IP7815AG-8QR-BR1 with alternatives