BA3838FT1 vs BA3838FT2 feature comparison

BA3838FT1 ROHM Semiconductor

Buy Now Datasheet

BA3838FT2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description LSOP, LSOP,
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SOUND FADER CONTROL CIRCUIT SOUND FADER CONTROL CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3/e2 e3/e2
Length 10 mm 10 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 4 V 4 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare BA3838FT1 with alternatives

Compare BA3838FT2 with alternatives