BA4118FV
vs
TA31143FN-TP2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LSSOP,
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
5 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.25 mm
|
|
Supply Voltage-Nom |
1.4 V
|
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PAGING RECEIVER
|
PAGING RECEIVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
|
Base Number Matches |
5
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Supply Current-Max |
|
0.9 mA
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare BA4118FV with alternatives
Compare TA31143FN-TP2 with alternatives