Part Details for BA4118FV by ROHM Semiconductor
Overview of BA4118FV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for BA4118FV
BA4118FV CAD Models
BA4118FV Part Data Attributes:
|
BA4118FV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4118FV
ROHM Semiconductor
Paging Receiver, PDSO16, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BA4118FV
This table gives cross-reference parts and alternative options found for BA4118FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4118FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA8615V | Paging Receiver, PDSO16, SSOP-16 | SANYO Electric Co Ltd | BA4118FV vs LA8615V |
CMX823E4 | Paging Decoder, PDSO16, TSSOP-16 | CML Microcircuits Plc | BA4118FV vs CMX823E4 |
TA31141F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | BA4118FV vs TA31141F(EL) |
TA31122F | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | BA4118FV vs TA31122F |
CXA3099N | Paging Receiver, Bipolar, PDSO16, PLASTIC, SSOP-16 | Sony Semiconductor | BA4118FV vs CXA3099N |
TA31141FN(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | BA4118FV vs TA31141FN(EL) |
TA31122F-TP1 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | BA4118FV vs TA31122F-TP1 |
CMX813P3 | Paging Decoder, PDIP16, PLASTIC, DIP-16 | Mx Com Inc | BA4118FV vs CMX813P3 |
LA8615M | Paging Receiver, PDSO16, MFP-16 | SANYO Electric Co Ltd | BA4118FV vs LA8615M |
NJM2294V-(TE2) | Paging Receiver, Bipolar, PDSO16, SSOP-16 | New Japan Radio Co Ltd | BA4118FV vs NJM2294V-(TE2) |