BACT12AC8
vs
19070-0123
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
MATERIAL: COPPER ALLOY
|
|
Number of Ways |
1
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
2.08 mm2
|
5 mm2
|
Wire Gauge |
14 AWG
|
10 AWG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Samacsys Manufacturer |
|
Molex
|
Terminal Gender |
|
FEMALE
|
|
|
|
Compare BACT12AC8 with alternatives
Compare 19070-0123 with alternatives