BAS116TW_R1_00001
vs
BAS116TW_R2_00001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
GREEN, PLASTIC PACKAGE-6
|
GREEN, PLASTIC PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SEPARATE, 3 ELEMENTS
|
SEPARATE, 3 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.9 V
|
0.9 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Number of Elements |
3
|
3
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
0.08 µA
|
0.08 µA
|
Reverse Recovery Time-Max |
3 µs
|
3 µs
|
Reverse Test Voltage |
75 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BAS116TW_R1_00001 with alternatives
Compare BAS116TW_R2_00001 with alternatives