BAS16WSF2
vs
BAS16-E3-08
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
R-PDSO-G2
|
SOT-23, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
FAST RECOVERY
|
ULTRA FAST RECOVERY
|
Breakdown Voltage-Min |
100 V
|
75 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
1.25 V
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
2 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
0.25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.35 W
|
0.39 W
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Current-Max |
1 µA
|
50 µA
|
Reverse Recovery Time-Max |
0.006 µs
|
0.006 µs
|
Reverse Test Voltage |
75 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Pin Count |
|
3
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare BAS16WSF2 with alternatives
Compare BAS16-E3-08 with alternatives