BAS40
vs
BAS40,235
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
NEXPERIA
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
SMD, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
PANJIT
|
Nexperia
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.38 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
0.2 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
0.12 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Dissipation-Max |
0.225 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
140
|
1
|
Part Package Code |
|
TO-236
|
Manufacturer Package Code |
|
SOT23
|
Date Of Intro |
|
1995-11-01
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Reverse Recovery Time-Max |
|
0.0001 µs
|
Terminal Finish |
|
TIN
|
|
|
|
Compare BAS40 with alternatives
Compare BAS40,235 with alternatives
-
BAS40,235 vs BAS40TGT/R7
-
BAS40,235 vs BAS40,215
-
BAS40,235 vs BAS40-T
-
BAS40,235 vs BAS40-AU_R1_000A1
-
BAS40,235 vs BAS40E3
-
BAS40,235 vs BAS40/T4
-
BAS40,235 vs BAS40-TP
-
BAS40,235 vs BAS40-7
-
BAS40,235 vs BAS40-H