BAS70-05W,115
vs
BAS70W-05-13
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
DIODES INC
|
Part Package Code |
SC-70
|
|
Package Description |
SC-70, SOT-323, 3 PIN
|
ULTRA SMALL, PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Date Of Intro |
1996-03-19
|
|
Samacsys Manufacturer |
Nexperia
|
|
Application |
SWITCHING
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.41 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
0.1 A
|
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
0.07 A
|
0.07 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
Reverse Current-Max |
10 µA
|
|
Reverse Test Voltage |
70 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Power Dissipation-Max |
|
0.2 W
|
Reverse Recovery Time-Max |
|
0.005 µs
|
|
|
|
Compare BAS70-05W,115 with alternatives
Compare BAS70W-05-13 with alternatives