BAT54,215 NexperiaBuy Now Datasheet |
BAT54T-7 Diodes IncorporatedBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | NEXPERIA | DIODES INC |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | R-PDSO-G3 |
Pin Count | 3 | 3 |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.70 | 8541.10.00.70 |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | SINGLE |
Diode Element Material | SILICON | SILICON |
Diode Type | RECTIFIER DIODE | RECTIFIER DIODE |
Forward Voltage-Max (VF) | 1 V | 0.24 V |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | R-PDSO-G3 |
JESD-609 Code | e3 | e0 |
Moisture Sensitivity Level | 1 | 1 |
Non-rep Pk Forward Current-Max | 0.6 A | 0.6 A |
Number of Elements | 1 | 1 |
Number of Phases | 1 | 1 |
Number of Terminals | 3 | 3 |
Operating Temperature-Max | 150 °C | 125 °C |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | 0.2 A |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | 0.15 W |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | 30 V |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | 0.005 µs |
Surface Mount | YES | YES |
Technology | SCHOTTKY | SCHOTTKY |
Terminal Finish | TIN | TIN LEAD |
Terminal Form | GULL WING | GULL WING |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Base Number Matches | 2 | 1 |
Pbfree Code | No | |
Additional Feature | FAST SWITCHING | |
Qualification Status | Not Qualified | |