BAT54-06B5003
vs
BAT54TW-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
DIODES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G6
Pin Count
3
6
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
JESD-609 Code
e3
e0
Number of Elements
2
3
Number of Terminals
3
6
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.23 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
FAST SWITCHING
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
30 V
Compare BAT54-06B5003 with alternatives
Compare BAT54TW-13 with alternatives