BAT54ATB_R1_10001 vs BAT54AT/R feature comparison

BAT54ATB_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAT54AT/R Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC PHILIPS SEMICONDUCTORS
Package Description SOT-523, 3 PIN
Reach Compliance Code compliant unknown
Application FAST RECOVERY
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare BAT54ATB_R1_10001 with alternatives