BAT54AWF vs BAT54AW-7-F feature comparison

BAT54AWF Nexperia

Buy Now Datasheet

BAT54AW-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA DIODES INC
Part Package Code SC-70
Package Description SC-70, 3 PIN GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
Samacsys Manufacturer Nexperia Diodes Incorporated
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.24 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.6 A
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BAT54AWF with alternatives

Compare BAT54AW-7-F with alternatives