BAT54AWT-TP-HF
vs
BAT54AW,135
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
0.3 A
|
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Output Current-Max |
0.2 A
|
|
Package Style |
SMALL OUTLINE
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
|
Technology |
SCHOTTKY
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare BAT54AWT-TP-HF with alternatives