BAT54H
vs
BAT54ADWT/R7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SINGLE
|
2 BANKS, COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.8 V
|
0.24 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
0.6 A
|
|
Number of Elements |
1
|
4
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.375 W
|
0.225 W
|
Reference Standard |
IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
2 µA
|
2 µA
|
Reverse Test Voltage |
25 V
|
25 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
10
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
R-PDSO-G6
|
Pin Count |
|
6
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BAT54ADWT/R7 with alternatives