BAT54JFILM vs BAT54ADW-7-F feature comparison

BAT54JFILM STMicroelectronics

Buy Now Datasheet

BAT54ADW-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS DIODES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 SOT-363, 6 PIN
Pin Count 2 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 53 Weeks, 4 Days 8 Weeks
Samacsys Manufacturer STMicroelectronics Diodes Incorporated
Configuration SINGLE 2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.24 V
JESD-30 Code R-PDSO-G2 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 1 A 0.6 A
Number of Elements 1 4
Number of Phases 1 1
Number of Terminals 2 6
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 0.3 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature FAST SWITCHING
Breakdown Voltage-Min 30 V
Power Dissipation-Max 0.2 W
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V

Compare BAT54JFILM with alternatives

Compare BAT54ADW-7-F with alternatives