BAT54S_NL vs BAT54S212 feature comparison

BAT54S_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

BAT54S212 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.8 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.29 W 0.23 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Reverse Current-Max 2 µA

Compare BAT54S_NL with alternatives

Compare BAT54S212 with alternatives