BAT54T1
vs
BAT54L,315
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
R-PDSO-G2
|
1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 425-04
|
SOD882
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
0.24 V
|
JESD-30 Code |
R-PDSO-G2
|
R-PBCC-N2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
0.6 A
|
0.6 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Power Dissipation-Max |
0.4 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DFN
|
Factory Lead Time |
|
4 Weeks
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAT54T1 with alternatives
Compare BAT54L,315 with alternatives
-
BAT54L,315 vs BAT54XV2T1
-
BAT54L,315 vs BAT54L
-
BAT54L,315 vs BAT54ZFILM
-
BAT54L,315 vs BAT54KFILM
-
BAT54L,315 vs BAT54LP-7
-
BAT54L,315 vs BAT54S,235
-
BAT54L,315 vs BAT54A
-
BAT54L,315 vs BAT54SDWT/R7
-
BAT54L,315 vs BAT54VV,115